The TGMR-V6 transformer features a 500uH inductance rating and 3kV isolation voltage. It measures 10.03mm in height, 10.87mm in length, and 9.45mm in width. The transformer is available in tape and reel packaging with a quantity of 300 units per reel. It operates within a temperature range of -40°C to 85°C.
Halo TGMR-320NA5RLTR technical specifications.
| Height | 10.03mm |
| Inductance | 500uH |
| Isolation Voltage | 3kV |
| Length | 10.87mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Series | TGMR-V6 |
| Turns Ratio | 1:0.375 |
| Width | 9.45mm |
| RoHS | Compliant |
Download the complete datasheet for Halo TGMR-320NA5RLTR to view detailed technical specifications.
No datasheet is available for this part.