The TGMR-320V6LFTR is a surface mount transformer with an inductance of 500uH and an isolation voltage of 3kV. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The transformer is available in a package quantity of 300 and is packaged in tape and reel. It has a height of 10.03mm, a length of 10.87mm, and a width of 9.45mm.
Halo TGMR-320V6LFTR technical specifications.
| Height | 10.03mm |
| Inductance | 500uH |
| Isolation Voltage | 3kV |
| Length | 10.87mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | TGMR-V6 |
| Termination | SMD/SMT |
| Turns Ratio | 1:0.375 |
| Width | 9.45mm |
| RoHS | Compliant |
Download the complete datasheet for Halo TGMR-320V6LFTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.