Sign in to ask questions about the Halo TGP13-S011EP13LFTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Halo TGP13-S011EP13LFTR technical specifications.
| Height | 12.32mm |
| Inductance | 160uH |
| Length | 14mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 150 |
| Packaging | Tape and Reel |
| Primary Winding(s) | Single |
| Secondary Winding(s) | Single |
| Series | TGP13 |
| Termination | SMD/SMT |
| Turns Ratio | 1:0.50 |
| Width | 13.46mm |
| RoHS | Compliant |
Download the complete datasheet for Halo TGP13-S011EP13LFTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.