This SMD/SMT inductor has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a rail or tube with 29 units per package. The inductor has a height of 8.64mm, length of 17.15mm, and width of 11.56mm. It is RoHS compliant and has an isolation voltage of 3.75kV.
Sign in to ask questions about the Halo TGR35-3755NC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Halo TGR35-3755NC technical specifications.
| Package/Case | SMD/SMT |
| Height | 8.64mm |
| Inductance | 1.5mH |
| Isolation Voltage | 3.75kV |
| Length | 17.15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 29 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | TG |
| Termination | SMD/SMT |
| Width | 11.56mm |
| RoHS | Compliant |
Download the complete datasheet for Halo TGR35-3755NC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.