Ball Valve 2000psig Mechanical Lever Threaded 0.375in 2Port Lubricated
Ham-Let Group H-7-10-SS-N-3/8-T-LD technical specifications.
| Maximum Operating Pressure | 2000psig |
| Actuation Type | Mechanical |
| Connection Type | Threaded |
| Number of Ports | 2 |
| Port Size | 0.375in |
| Handle Style | Lever |
| Flow Coefficient | 2.6Cv |
| Lubrication | Lubricated |
| Body Material | Stainless Steel |
| Seat Material | Perfluoroalkoxy|Polytetrafluoroethylene |
| Ball Material | Stainless Steel |
| Stem Material | Stainless Steel |
| Handle Material | Stainless Steel |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.