Sign in to ask questions about the Hama 00039745 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hama 00039745 technical specifications.
| Color | Chrome, Silver |
| Connector Type A | USB, Plug |
| Connector Type B | USB |
| Reach SVHC Compliant | Unknown |
| USB Standard | USB 2.0 |
| Wire/Cable Type | USB |
| RoHS | Not Compliant |
Download the complete datasheet for Hama 00039745 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
