Sign in to ask questions about the Hama 39871 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hama 39871 technical specifications.
| Height | 12.2mm |
| Length | 85.6mm |
| Weight | 17g |
| Width | 26.7mm |
| RoHS | Compliant |
Download the complete datasheet for Hama 39871 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.