Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
HAMA
55310
Datasheet
Hama
55310
Volume Production
Male Conn, 316SST, 1/2T X 3/8NPT
Male Conn, 316SST, 1/2T X 3/8NPT
Mounting
External
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Height
10mm
Length
73mm
Mount
External
Weight
16g
Width
28mm
Compliance
RoHS
Not Compliant
Browse
Manufacturers
API
BOM
Account