Infrared LED, 4.2mm, 1-Element, 870nm
Hamamatsu Photonics L10596-03 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| Number of Functions | 1 |
| HTS Code | 8541.40.20.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hamamatsu Photonics L10596-03 to view detailed technical specifications.
No datasheet is available for this part.