
HAMAMATSU L9337 Infrared Emitter, TO-46, 50 mA, 1.47 V
Sign in to ask questions about the Hamamatsu Photonics L9337 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hamamatsu Photonics L9337 technical specifications.
| Package/Case | TO-46 |
| Forward Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Hamamatsu Photonics L9337 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
