Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
HAMAMATSU PHOTONICS
L9337-01
Datasheet
Hamamatsu Photonics
L9337-01
Active
Infrared LED, 4.65mm, 1-Element, 870nm
Optoelectronics & Displays
LEDs & LED Products
Optoelectronics & Displays
LEDs & LED Products
LED Emitters
Infrared (IR) LEDs
Infrared LED, 4.65mm, 1-Element, 870nm
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Max Operating Temperature
85
Min Operating Temperature
-30
Number of Functions
1
Compliance
RoHS
Yes
HTS Code
8541.40.20.00
REACH
unknown
Military Spec
False
Browse
Manufacturers
API
BOM
Account