Logic IC Output Optocoupler, 1-Channel
Checking distributor stock and pricing after the page loads.
Hamamatsu Photonics S4282-11 technical specifications.
| Max Operating Temperature | 60 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Supply Current-Max | 0.006 |
| Supply Voltage-Nom | 5 |
| Number of Elements | 1 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.