
HAMAMATSU S5973 PHOTODIODE, 760NM, 1GHZ, TO-18
Sign in to ask questions about the Hamamatsu Photonics S5973 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hamamatsu Photonics S5973 technical specifications.
| Bandwidth | 1GHz |
| Package/Case | TO-18 |
| Lead Length | 13mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wavelength | 760nm |
| RoHS | Compliant |
Download the complete datasheet for Hamamatsu Photonics S5973 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
