
HAMAMATSU S5990-01 SENSOR, INFRARED, SMD, 4X4MM
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hamamatsu Photonics S5990-01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hamamatsu Photonics S5990-01 technical specifications.
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Hamamatsu Photonics S5990-01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
