Avalanche Photodiode Detector, Through Hole Mount, TO-18, 3 PIN
Sign in to ask questions about the Hamamatsu Photonics S6045-03 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hamamatsu Photonics S6045-03 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hamamatsu Photonics S6045-03 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.