Hamamatsu Photonics S8785-01 technical specifications.
| Max Operating Temperature | 60 |
| Min Operating Temperature | -30 |
| Number of Functions | 1 |
| Supply Voltage-Min | 5 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hamamatsu Photonics S8785-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.