Rohde & Schwarz HM8134 Function Generator 1200MHz RS232, USB With RS Calibration
Checking distributor stock and pricing after the page loads.
Hameg HM8134 technical specifications.
| Height | 75mm |
| Input Impedance | 10kR |
| Interface | RS-232, USB |
| Length | 365mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 5°C |
| Weight | 5kg |
| Width | 365mm |
| RoHS | Compliant |