ROHDE & SCHWARZ HMO1022 Oscilloscope, 2 Analogue, 100 MHz, 2 GSPS, 2 Mpts, 3.5 ns
Checking distributor stock and pricing after the page loads.
| Bandwidth | 100MHz |
| Height | 140mm |
| Input Capacitance | 13pF |
| Input Impedance | 1MR |
| Interface | VGA, RS-232, USB, Ethernet |
| Length | 285mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 5°C |
| Reach SVHC Compliant | Unknown |
| Resistance | 1000000R |
| Sampling Rate | 2GS/s |
| Series | HMO |
| Weight | 2.5kg |
| Width | 175mm |
| RoHS | Compliant |