ROHDE & SCHWARZ HMO3034 Oscilloscope, HMO Series, 4 Analogue, 16 Digital, 300 MHz, 4 GSPS, 8 Mpts, 700 ps
Checking distributor stock and pricing after the page loads.
| Bandwidth | 300MHz |
| Interface | VGA |
| Reach SVHC Compliant | Unknown |
| Resistance | 1000000R |
| Sampling Rate | 4GS/s |
| RoHS | Compliant |