ROHDE & SCHWARZ HMO3042 Oscilloscope, HMO Series, 2 Analogue, 16 Digital, 400 MHz, 4 GSPS, 8 Mpts, 875 ps
Checking distributor stock and pricing after the page loads.
| Bandwidth | 400MHz |
| Interface | VGA, RS-232, USB, Ethernet |
| Reach SVHC Compliant | Unknown |
| Resistance | 1000000R |
| Sampling Rate | 4GS/s |
| Weight | 3.6kg |
| RoHS | Compliant |