ROHDE & SCHWARZ HMO3054 Oscilloscope, HMO Series, 4 Analogue, 16 Digital, 500 MHz, 4 GSPS, 8 Mpts, 700 ps
Hameg HMO3054 technical specifications.
| Bandwidth | 500MHz |
| Interface | VGA, RS-232, USB, Ethernet |
| Reach SVHC Compliant | Unknown |
| Resistance | 1000000R |
| Sampling Rate | 4GS/s |
| Weight | 3.6kg |
| RoHS | Compliant |
Download the complete datasheet for Hameg HMO3054 to view detailed technical specifications.
No datasheet is available for this part.