Hameg HMS3010 technical specifications.
| Accuracy | 5% |
| Height | 175mm |
| Input Impedance | 50R |
| Reach SVHC Compliant | Unknown |
| Resistance | 50R |
| Test Frequency | 100kHz |
| Weight | 3.6kg |
| Width | 285mm |
| RoHS | Compliant |
Download the complete datasheet for Hameg HMS3010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
