Hammond 001102 technical specifications.
| Body Material | ABS |
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Height | 22mm |
| Length | 85mm |
| Material | Plastic, ABS, ACRYLONITRILE BUTADIENE STYRENE |
| Mount | PCB |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Clipper |
| Weight | 0.16lb |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 001102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.