Hammond 001150-10 technical specifications.
| Color | Red |
| Height | 0.085inch |
| Length | 1.84inch |
| Material | Plastic |
| Mount | Panel |
| Package Quantity | 10 |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| Series | Clipper |
| Weight | 5.643834oz |
| Width | 0.449inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 001150-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.