Hammond 001151 technical specifications.
| Color | Black |
| Material | ABS |
| Mount | Clip |
| Package Quantity | 1 |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| Series | Clipper |
| Weight | 5.643834oz |
| RoHS | Compliant |
Download the complete datasheet for Hammond 001151 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.