Hammond 001152 technical specifications.
| Color | Grey |
| Height | 5mm |
| Length | 50mm |
| Mount | Clip |
| Package Quantity | 1 |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| Series | Clipper |
| Weight | 5.643834oz |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 001152 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.