Hammond 108E technical specifications.
| Package/Case | 600 |
| DC Resistance (DCR) | 54R |
| Height | 19.56mm |
| Height - Seated (Max) | 19.56mm |
| Insertion Loss | 1.5dB |
| Lead Free | Lead Free |
| Length | 26.16mm |
| Max DC Current | 6mA |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Impedance | 600R |
| RoHS Compliant | No |
| Secondary Impedance | 3.2R |
| Series | 108 |
| Shielding | Unshielded |
| Termination | PC Pin |
| Turns Ratio | 13.71:1 |
| Weight | 2.821917oz |
| Width | 19.56mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hammond 108E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
