Hammond 11130BPSLA technical specifications.
| Package/Case | 125 |
| Color | Beige |
| Height | 16.25mm |
| Length | 125mm |
| Material | Aluminium |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Width | 125mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 11130BPSLA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.