Hammond 11130PSLA technical specifications.
| Body Material | Aluminium |
| Package/Case | Metal |
| Color | Natural |
| Height | 79mm |
| Length | 125mm |
| Material | Aluminium |
| Ratings | IP54 |
| Series | Shallow Lid - Thin Wall |
| Width | 125mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 11130PSLA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.