Hammond 11451PSLA technical specifications.
| Body Material | Aluminium |
| Package/Case | Metal |
| Color | Natural |
| Height | 31mm |
| Length | 52.5mm |
| Material | Aluminium |
| Ratings | IP54 |
| Series | Shallow Lid - Thin Wall |
| Shielding | Shielded |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 11451PSLA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
