Hammond 117J4 technical specifications.
| Height | 42.9mm |
| Height - Seated (Max) | 49.93mm |
| Impedance | 3.2R |
| Insertion Loss | 2dB |
| Length | 71.37mm |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 3.2R |
| RoHS Compliant | Yes |
| Series | 117 |
| Termination | Solder |
| Weight | 0.6lb |
| Width | 38.1mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 117J4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.