The 1182E240 is a dual-winding power transformer designed for chassis mounting. It operates at a frequency of 50 Hz or 60 Hz and has a maximum output current of 208 mA. The transformer is packaged in bulk and features wire leads for termination. It is compliant with RoHS regulations. The transformer has a height of 1.5 inches and an outside diameter of 3.25 inches, with a weight of 1.5 pounds. It is part of the 1182 series.
Hammond 1182E240 technical specifications.
| Height | 1.5inch |
| Max Output Current | 208mA |
| Mount | Chassis Mount |
| Operating Frequency | 50 Hz, 60 Hz |
| Outside Diameter | 3.25inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Current | 208mA |
| Secondary Winding(s) | Single |
| Series | 1182 |
| Termination | Wire Leads |
| Weight | 1.5lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1182E240 to view detailed technical specifications.
No datasheet is available for this part.