Hammond 1182G240 technical specifications.
| Height | 1.63inch |
| Height - Seated (Max) | 41.4mm |
| Max Output Current | 500mA |
| Mount | Chassis Mount |
| Operating Frequency | 50 Hz, 60 Hz |
| Outside Diameter | 3.75inch |
| Package Quantity | 1 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Current | 500mA |
| Secondary Winding(s) | Single |
| Series | 1182 |
| Termination | Wire Leads |
| Weight | 3lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1182G240 to view detailed technical specifications.
No datasheet is available for this part.