The 1182J15 is a dual primary, chassis mount transformer with a maximum output current of 1A, operating at frequencies of 50 Hz and 60 Hz. It has a height of 1.25 inches and an outside diameter of 3 inches. The transformer is RoHS compliant and has wire leads for termination. The weight of the transformer is 1.1 pounds. It is part of the 1182 series and has dual primary and secondary windings.
Hammond 1182J15 technical specifications.
| Height | 1.25inch |
| Height - Seated (Max) | 31.75mm |
| Max Output Current | 1A |
| Mount | Chassis Mount |
| Operating Frequency | 50 Hz, 60 Hz |
| Outside Diameter | 3inch |
| Package Quantity | 1 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Current | 1A |
| Secondary Winding(s) | Dual |
| Series | 1182 |
| Termination | Wire Leads |
| Weight | 1.1lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1182J15 to view detailed technical specifications.
No datasheet is available for this part.