This dual primary power transformer features a maximum output current of 1.454A and a secondary current of 727mA. It is designed for chassis mount applications and is compliant with RoHS regulations. The transformer operates at a frequency of 50 Hz or 60 Hz and is available in a bulk packaging configuration. The outside diameter measures 4.25 inches and the height is 1.75 inches, with a seated height of 44.45mm.
Hammond 1182K110 technical specifications.
| Height | 1.75inch |
| Height - Seated (Max) | 44.45mm |
| Max Output Current | 1.454A |
| Mount | Chassis Mount |
| Operating Frequency | 50 Hz, 60 Hz |
| Outside Diameter | 4.25inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Current | 727mA |
| Secondary Winding(s) | Dual |
| Series | 1182 |
| Termination | Wire Leads |
| Weight | 3.8lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1182K110 to view detailed technical specifications.
No datasheet is available for this part.