This dual primary power transformer from Hammond features a center single hole package type and is designed for chassis mount applications. It operates at a frequency of 50 Hz or 60 Hz and has a maximum output current of 1.368A. The transformer is RoHS compliant and has a weight of 3.8lb. The outside diameter is 4.25inch and the height is 1.75inch, with a seated height of 44.45mm.
Hammond 1182K117 technical specifications.
| Height | 1.75inch |
| Height - Seated (Max) | 44.45mm |
| Max Output Current | 1.368A |
| Mount | Chassis Mount |
| Operating Frequency | 50 Hz, 60 Hz |
| Outside Diameter | 4.25inch |
| Package Quantity | 1 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Current | 684A |
| Secondary Winding(s) | Dual |
| Series | 1182 |
| Termination | Wire Leads |
| Weight | 3.8lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1182K117 to view detailed technical specifications.
No datasheet is available for this part.