This dual power transformer from Hammond features a maximum output current of 1.25A on its secondary winding and 1.25A on its primary winding. It is designed for chassis mount applications and has a dual primary configuration. The transformer operates within a frequency range of 50 Hz and 60 Hz. It is compliant with RoHS regulations and is supplied with wire leads for termination.
Hammond 1182K240 technical specifications.
| Height | 1.88inch |
| Height - Seated (Max) | 47.75mm |
| Max Output Current | 1.25A |
| Mount | Chassis Mount |
| Operating Frequency | 50 Hz, 60 Hz |
| Outside Diameter | 4.88inch |
| Package Quantity | 1 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Current | 1.25A |
| Secondary Winding(s) | Single |
| Series | 1182 |
| Termination | Wire Leads |
| Weight | 6lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1182K240 to view detailed technical specifications.
No datasheet is available for this part.