This dual-secondary power transformer from Hammond is designed for chassis mount applications. It operates at a frequency of 50 Hz and 60 Hz, with a maximum output current of 2.22A. The transformer has a dual winding configuration and is supplied with wire leads for easy termination. It is compliant with RoHS regulations and is available in a single unit quantity.
Hammond 1182L18 technical specifications.
| Height | 1.5inch |
| Height - Seated (Max) | 38.1mm |
| Max Output Current | 2.22A |
| Mount | Chassis Mount |
| Operating Frequency | 50 Hz, 60 Hz |
| Outside Diameter | 3.5inch |
| Package Quantity | 1 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Current | 2.22A |
| Secondary Winding(s) | Dual |
| Series | 1182 |
| Termination | Wire Leads |
| Weight | 2.1lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1182L18 to view detailed technical specifications.
No datasheet is available for this part.