The 1182L6 is a dual-winding power transformer from Hammond, featuring a maximum output current of 2.5A. It is designed for chassis mount applications and has a primary winding configuration of dual. The transformer operates at frequencies of 50 Hz and 60 Hz. It is packaged in bulk and is compliant with RoHS regulations.
Hammond 1182L6 technical specifications.
| Height | 1.25inch |
| Height - Seated (Max) | 31.75mm |
| Max Output Current | 2.5A |
| Mount | Chassis Mount |
| Operating Frequency | 50 Hz, 60 Hz |
| Outside Diameter | 3inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Current | 2.5A |
| Secondary Winding(s) | Dual |
| Series | 1182 |
| Termination | Wire Leads |
| Weight | 1.1lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1182L6 to view detailed technical specifications.
No datasheet is available for this part.