The 1182M22 is a dual primary, dual secondary power transformer from Hammond, designed for chassis mount applications. It operates at a frequency of 50 Hz or 60 Hz and has a maximum output current of 2.73A. The transformer is packaged in bulk and has a weight of 3lb. It is RoHS compliant and features wire leads for termination. The transformer measures 3.75inch in diameter and 1.63inch in height, with a seated height of 41.4mm.
Hammond 1182M22 technical specifications.
| Height | 1.63inch |
| Height - Seated (Max) | 41.4mm |
| Max Output Current | 2.73A |
| Mount | Chassis Mount |
| Operating Frequency | 50 Hz, 60 Hz |
| Outside Diameter | 3.75inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Current | 2.73A |
| Secondary Winding(s) | Dual |
| Series | 1182 |
| Termination | Wire Leads |
| Weight | 3lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1182M22 to view detailed technical specifications.
No datasheet is available for this part.