The 1182P22 is a dual-winding power transformer from Hammond, designed for chassis mount applications. It operates at a frequency of 50 Hz and 60 Hz, with a maximum output current of 5.11A. The transformer is packaged in bulk and features wire leads for termination. It is compliant with RoHS regulations. The transformer measures 4.5 inches in diameter and 1.88 inches in height, with a seated height of 47.75mm. It weighs 4.7 pounds.
Hammond 1182P22 technical specifications.
| Height | 1.88inch |
| Height - Seated (Max) | 47.75mm |
| Max Output Current | 5.11A |
| Mount | Chassis Mount |
| Operating Frequency | 50 Hz, 60 Hz |
| Outside Diameter | 4.5inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Current | 5.11A |
| Secondary Winding(s) | Dual |
| Series | 1182 |
| Termination | Wire Leads |
| Weight | 4.7lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1182P22 to view detailed technical specifications.
No datasheet is available for this part.