The 1182P60 is a dual power transformer from Hammond, featuring a maximum output current of 5.21A and a dual winding configuration. It is designed for chassis mount applications and is compliant with RoHS regulations. The transformer operates at a frequency of 50 Hz and 60 Hz, and is packaged in bulk quantities. Its dimensions include a height of 2.38 inches and an outside diameter of 5.88 inches.
Hammond 1182P60 technical specifications.
| Height | 2.38inch |
| Height - Seated (Max) | 60.45mm |
| Max Output Current | 5.21A |
| Mount | Chassis Mount |
| Operating Frequency | 50 Hz, 60 Hz |
| Outside Diameter | 5.88inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Current | 5.21A |
| Secondary Winding(s) | Dual |
| Series | 1182 |
| Termination | Wire Leads |
| Weight | 11lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1182P60 to view detailed technical specifications.
No datasheet is available for this part.