The 1182Q60 is a dual winding power transformer from Hammond, designed for chassis mount applications. It operates at a frequency of 50 Hz or 60 Hz and has a maximum output current of 6.25A. The transformer is packaged in bulk and is RoHS compliant. Its dimensions include an outside diameter of 5.88 inches and a height of 2.88 inches, with a seated height of 73.15mm. The weight of the transformer is 13 pounds.
Hammond 1182Q60 technical specifications.
| Height | 2.88inch |
| Height - Seated (Max) | 73.15mm |
| Max Output Current | 6.25A |
| Mount | Chassis Mount |
| Operating Frequency | 50 Hz, 60 Hz |
| Outside Diameter | 5.88inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Current | 6.25A |
| Secondary Winding(s) | Dual |
| Series | 1182 |
| Termination | Wire Leads |
| Weight | 13lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1182Q60 to view detailed technical specifications.
No datasheet is available for this part.