Hammond 1182T117 technical specifications.
| Height | 3.25inch |
| Max Output Current | 6.4A |
| Mount | Chassis Mount |
| Operating Frequency | 50 Hz, 60 Hz |
| Outside Diameter | 7.25inch |
| Primary Winding(s) | Dual |
| Secondary Current | 6.4A |
| Secondary Winding(s) | Dual |
| Series | 1182 |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1182T117 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.