Hammond 1182U117 technical specifications.
| Operating Frequency | 50 Hz, 60 Hz |
| Package Quantity | 1 |
| Primary Winding(s) | Dual |
| Secondary Winding(s) | Dual |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1182U117 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.