Hammond 1182V40P technical specifications.
| Height | 3.25inch |
| Max Output Current | 18.8A |
| Mount | Chassis Mount |
| Operating Frequency | 50 Hz, 60 Hz |
| Outside Diameter | 7.25inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Current | 18.8A |
| Secondary Winding(s) | Dual |
| Series | 1182 |
| Termination | Wire Leads |
| Weight | 24lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1182V40P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.