Hammond 1210BK technical specifications.
| Color | Black |
| Height | 2.437inch |
| Length | 5.202inch |
| Material | Plastic, ABS, ACRYLONITRILE BUTADIENE STYRENE |
| Mount | Box |
| Package Quantity | 1 |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| Series | 1210 |
| Thickness | 0.09inch |
| Weight | 0.25lb |
| Width | 2.96inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1210BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.