Hammond 1214 technical specifications.
| Body Material | Aluminium, ABS |
| Color | Black |
| Height | 1.902inch |
| Length | 2.957inch |
| Material | Plastic, ABS, ACRYLONITRILE BUTADIENE STYRENE |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| Series | 1214 |
| Weight | 0.25lb |
| Width | 3.791inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1214 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
