Hammond 1216 technical specifications.
| Package/Case | 120 |
| Color | Black |
| Height | 1.891inch |
| Length | 4.724inch |
| Material | Plastic, ABS, ACRYLONITRILE BUTADIENE STYRENE |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| Series | 1216 |
| Weight | 0.25lb |
| Width | 3.781inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1216 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.