Hammond 125CSE technical specifications.
| Current | 60mA |
| Height | 2.31inch |
| Height - Seated (Max) | 58.67mm |
| Insertion Loss | 1dB |
| Lead Free | Lead Free |
| Length | 93.73mm |
| Max DC Current | 60mA |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Impedance | 10kR |
| RoHS Compliant | Yes |
| Secondary Impedance | 32R |
| Series | 125SE |
| Shielding | Unshielded |
| Termination | Wire Leads |
| Transformer Type | GENERAL PURPOSE |
| Weight | 1.3lb |
| Width | 47.24mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 125CSE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
